| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176070-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176070-7 |
2176070-7
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 18 Ω, it offers reliable performance for various applications. The thick film element type ensures durability, while the 1% tolerance provides precise operation. Measuring 6.35 x 3.2 x .55 mm, this compact chip resistor is easy to integrate, with solder termination for secure connectivity. RoHS compliant and rated for 250 V, it meets international standards for environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||


