| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176071-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176071-2 |
1-2176071-2
| Heilind Number: | AMP1-2176071-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176071-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-quality Surface Mount Power Resistor. Featuring a 2 W power rating and a resistance of 390 KΩ, it delivers reliable performance in a compact 2512 size. With a rated voltage of 250 V and a tolerance of 1%, this thick film resistor ensures precise operation. Its solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance underscores its environmentally friendly design. The perfect choice for demanding applications, this resistor guarantees optimal efficiency and durability. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


