| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176071-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176071-3 |
1-2176071-3
| Heilind Number: | AMP1-2176071-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176071-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2W and a resistance of 430 KΩ, it provides reliable performance in a compact 2512 size. Featuring a thick film element and solder termination, it is easy to integrate onto your PCB. Operating at a rated voltage of 250V, it is suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental sustainability. Upgrade your designs with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


