| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176155-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .01 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176155-4 |
1-2176155-4
| Heilind Number: | AMP1-2176155-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176155-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our TLM 0805 current sensing resistor, designed for precision performance. With a power rating of 0.25W and a resistance of 0.01Ω, this component ensures reliable operation in demanding applications. Featuring a compact 0805 size and solder termination, it's easy to integrate into your design. The 1% tolerance and 100PPM stability guarantee accuracy over time. Trust in the quality of our surface mount resistor for consistent and efficient circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


