| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176155-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .013 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176155-7 |
1-2176155-7
| Heilind Number: | AMP1-2176155-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176155-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in current sensing with this high-quality 0805 chip resistor. With a power rating of 0.25W and a resistance value of 0.013 Ω, it ensures efficient performance in various electronic applications. The 1% tolerance and 100PPM temperature coefficient guarantee accurate readings, while the compact size of 2 x 1.25 x .55 mm makes it ideal for space-constrained designs. Featuring solder termination and foil element construction, this resistor offers reliable connectivity and durability. Trust in its proven performance for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


