| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176155-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .016 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176155-9 |
1-2176155-9
| Heilind Number: | AMP1-2176155-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176155-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance TLM 0805 resistor. With a power rating of 0.25W and a resistance of 0.016Ω, it ensures reliable operation in demanding environments. The 1% tolerance and 100PPM temperature coefficient guarantee precise and stable performance. Measuring 2 x 1.25 x 0.55mm, this surface mount resistor is compact yet powerful. Featuring foil element construction and solder termination, it offers efficient current sensing for your electronic applications. Trust in its quality and durability for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


