| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-0 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-0 |
1-2176324-0
| Heilind Number: | AMP1-2176324-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMV 3W 560K 5% High Value/High Voltage Resistor. This Surface Mount component, featuring a precise Metal Film element, offers a resistance of 560 KΩ and a power rating of 3 W, ensuring reliable operation even in demanding applications. With a compact footprint of 13.5 x 7.3 x 6.8 mm and solder termination, it's easy to integrate onto your PCB. Trust in its quality construction for consistent and accurate performance, making it a valuable addition to your resistor lineup. Explore our range of Surface Mount Resistors for more options to suit your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


