2176322-5

Heilind Number:AMP2176322-5
Manufacturer:TE Connectivity
Manufacturer Number:2176322-5
ECAD Model:
3D Model

Description:

SMV 1W 220K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176322-5
Power Rating:1 W
Termination Type:Solder
Resistance:220 KΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176322-5

Detailed Description

Enhance your electronic circuitry with our SMV 1W 220K 5% High Value/High Voltage Resistor. This surface mount component, featuring a power rating of 1 W, delivers reliable performance with a resistance of 220 KΩ. With a compact design measuring 6.7 x 4 x 3.55 mm, it is easily mounted for seamless integration. Crafted with a metal film element, it ensures durability and precision in operation. With solder termination and RoHS compliance, this resistor is both efficient and environmentally friendly, making it a valuable addition to your inventory.