| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-1 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-1 |
1-2176324-1
| Heilind Number: | AMP1-2176324-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 3W 680K 5% Surface Mount Resistor. Designed for high value and high voltage applications, this metal film resistor offers a power rating of 3W and a resistance of 680 KΩ. With a compact surface mount design measuring 13.5 x 7.3 x 6.8 mm, it is easy to integrate into your circuit board. Featuring solder termination and RoHS compliance, this component ensures both performance and environmental responsibility. Trust in the quality and reliability of our Surface Mount Resistors for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


