| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-2 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-2 |
1-2176324-2
| Heilind Number: | AMP1-2176324-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance SMV 3W resistor. With a power rating of 3 W and a resistance of 820 KΩ at 5% tolerance, this surface mount component is ideal for applications requiring precision and reliability. Its compact dimensions of 13.5 x 7.3 x 6.8 mm make it easy to integrate into your designs. Featuring solder termination and a metal film element, this resistor ensures efficient power management and durability. Trust in its quality for your high value/high voltage projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


