| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-5 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-5 |
1-2176324-5
| Heilind Number: | AMP1-2176324-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SMV 3W 1M5 5% resistor, designed for high-value and high-voltage applications. Featuring a power rating of 3W and a resistance of 1.5 MΩ, this surface-mount component ensures reliable performance in a compact 13.5 x 7.3 x 6.8 mm package. With metal film construction and solder termination, it guarantees precision and durability in diverse electronic setups. Trust in our RoHS-compliant product for efficient and compliant resistor solutions. Elevate your designs with the quality of our surface-mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


