| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-7 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-7 |
1-2176324-7
| Heilind Number: | AMP1-2176324-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMV 3W 2M2 5% High Value/High Voltage Resistor. Designed for surface mount applications, this resistor boasts a power rating of 3W and a resistance of 2.2 MΩ, ensuring reliable and efficient operation. Its compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for various electronic devices. Crafted with a metal film element, it guarantees high-quality performance with a tolerance of 5%. With solder termination and RoHS compliance, this resistor is not only easy to install but also environmentally friendly. Trust in our Surface Mount Resistors to meet your electronic component needs with precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


