| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176324-8 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2.7 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176324-8 |
1-2176324-8
| Heilind Number: | AMP1-2176324-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176324-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 3W 2M7 5% Surface Mount Resistor. This high-value, high-voltage component boasts a power rating of 3W and a resistance of 2.7 MΩ, making it ideal for a wide range of applications. With its compact surface mount design and metal film element, it provides reliable performance in a variety of environments. Trust in its precision and durability, perfect for demanding circuitry. With RoHS compliance, you can be sure of its environmentally friendly construction. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


