1-2176334-5

Heilind Number:AMP1-2176334-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176334-5
ECAD Model:
3D Model

Description:

MELF SMA-A 2R2 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176334-5
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176334-5

Detailed Description

Enhance your electronic projects with our MELF SMA-A Precision Resistor, boasting a resistance of 2.2 Ω and a power rating of .4 W. Designed for surface mount applications, this resistor offers reliable performance with a 1% tolerance and a rated voltage of 200 V. Its compact 0204 size, measuring at 3.5 x 1.4 mm, makes it ideal for space-constrained designs. Crafted with a thin film element, it guarantees precision and accuracy in signal processing. Not only is it RoHS compliant, but it also features low temperature coefficient of 50PPM, ensuring stable operation in various environmental conditions. Elevate your circuitry with this high-quality component, perfect for demanding industrial and commercial applications.