| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176334-6 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.75 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176334-6 |
1-2176334-6
| Heilind Number: | AMP1-2176334-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176334-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA-A precision resistor, designed for optimal performance and accuracy. With a resistance of 4.75 Ω and a power rating of 0.4 W, this thin film element ensures reliable operation in a variety of applications. Operating at a rated voltage of 200 V, it delivers consistent performance while maintaining a tolerance of 1%. Its surface mount design and solder termination make for easy installation, while its compact 3.5 x 1.4 mm dimensions save valuable space on your PCB. Trust in the quality of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


