1-2176335-5

Heilind Number:AMP1-2176335-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176335-5
ECAD Model:
3D Model

Description:

MELF SMA-A 160R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176335-5
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:160 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176335-5

Detailed Description

Enhance circuit performance with our precision MELF SMA-A resistor, featuring a resistance of 160 ohms with a tight tolerance of 1%. This compact 0102 size chip, measuring 2.2 x 1.1 mm, is ideal for space-constrained applications. With a power rating of 0.3W and a rated voltage of 200V, it ensures reliable operation in various electronic systems. Constructed with thin film technology, it offers high accuracy and stability, with a low temperature coefficient of 50PPM. Designed for easy surface mount installation, it has solder terminations and is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your design with our Surface Mount Resistor, a crucial component in achieving optimal circuit performance.