| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176397-3 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176397-3 |
1-2176397-3
| Heilind Number: | AMP1-2176397-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176397-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 2 W and a resistance of 3.3 Ω, it can efficiently handle up to 200 V. The compact 2010 size and solder termination make it easy to integrate into your circuit board. Featuring a thick film element and 1% tolerance, this resistor ensures precise and reliable operation. Upgrade your design with this RoHS-compliant component, perfect for a wide range of industrial and electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


