| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176397-7 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176397-7 |
1-2176397-7
| Heilind Number: | AMP1-2176397-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176397-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this compact power resistor, boasting a 2 W power rating and 200 V rated voltage for reliable operation. Featuring a surface mount design with solder termination, it ensures easy installation in various electronic applications. With a low 4.7 Ω resistance and 1% tolerance, this thick film resistor guarantees precise and stable performance. Measuring 5 x 2.5 x 1.1 mm, it offers a space-efficient solution without compromising on power handling capabilities. Ideal for demanding environments, this resistor is a dependable choice for efficient current control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


