| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176397-9 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176397-9 |
1-2176397-9
| Heilind Number: | AMP1-2176397-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176397-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 2W and a resistance of 5.6 Ω, it efficiently handles up to 200V. Its compact 5 x 2.5 x 1.1 mm dimensions and surface mount design make it easy to integrate into your circuitry. Crafted with a thick film element, it boasts a 1% tolerance for precise performance. Perfect for various applications, this resistor is a reliable component for your projects. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


