MS3452W22-23PY

Heilind Number:AMP1-2176401-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-23PY
ECAD Model:
3D Model

Description:

3540 43K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-23PY
Power Rating:4 W
Termination Type:Solder
Resistance:43 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176401-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor, designed for optimal functionality in a variety of applications. With a power rating of 4W and a resistance of 43 KΩ, it delivers reliable and efficient operation, ensuring stability under load. The surface mount design and solder termination make installation a breeze, while the thick film element guarantees durability. Operating at a rated voltage of 250V, this resistor is suitable for a wide range of voltage requirements. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your projects with this essential component, ideal for power management and circuit protection.