8-2176400-0

Heilind Number:AMP8-2176400-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-0
ECAD Model:
3D Model

Description:

3540 2K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-0
Power Rating:4 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-0

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a robust 4W power rating and 250V rated voltage for reliable operation. Crafted with thick film technology and featuring a 1% tolerance, it ensures precision in resistance values. The surface mount design with solder termination offers easy installation on PCBs, while its 2 KΩ resistance and two terminations cater to a variety of applications. Trust in its quality construction and compliance with RoHS standards for sustainable and eco-friendly use. Ideal for power management in a range of devices, this resistor is a must-have for electronics enthusiasts and professionals alike. Upgrade your projects with the Surface Mount Resistors today.