MS3452W22-23SY

Heilind Number:AMP1-2176401-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-23SY
ECAD Model:
3D Model

Description:

3540 51K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-23SY
Power Rating:4 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176401-5

Detailed Description

Enhance your electronic projects with this high-performance Surface Mount Power Resistor, boasting a power rating of 4W and a resistance of 51KΩ. Designed for optimal functionality, this Thick Film resistor offers a tolerance of 1% for precise operation. With a rated voltage of 250V, it is suitable for a wide range of applications. The Surface Mount technology and two solder termination points ensure easy installation, while the durable construction guarantees long-lasting performance. Ideal for professionals and DIY enthusiasts alike, this resistor is a must-have component in any electronic toolkit. Rest assured, it meets all RoHS compliance standards, aligning with modern environmental regulations. Upgrade your circuits with this reliable and efficient Power Resistor.