| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176401-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176401-6 |
1-2176401-6
| Heilind Number: | AMP1-2176401-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176401-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing Power Resistor, boasting a robust 4 W power rating and a resistance of 56 KΩ. With a rated voltage of 250 V, this Surface Mount component is designed for optimal performance in various electronic applications. Its Thick Film element and 1% tolerance ensure precision and reliability, while the solder termination type and two terminations offer easy installation. RoHS compliant and meticulously crafted for quality, this resistor is a valuable addition to any project. Elevate your designs with the superior functionality of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


