| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-21PX |
| Power Rating: | 75 W |
| Termination Type: | Flying Leads |
| Resistance: | 330 Ω |
| Dimensions: | 80 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176442-0 |
MS3452W24-21PX
| Heilind Number: | AMP1-2176442-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-21PX |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with our HCF80 75W 330R 5% LEAD resistor. Designed for optimal performance, this wirewound element boasts a power rating of 75W and a precision resistance of 330 Ω. With flying lead terminations, installation is a breeze. Its compact dimensions of 80 x 60 x 15 mm make it suitable for various applications, while ensuring efficient heat dissipation. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your power circuitry with this reliable and high-quality chassis mount resistor.


