| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-21SY |
| Power Rating: | 100 W |
| Termination Type: | Flying Leads |
| Resistance: | 680 Ω |
| Dimensions: | 110 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176443-2 |
MS3452W24-21SY
| Heilind Number: | AMP1-2176443-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-21SY |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our HCF110 100W Wirewound Power Resistor. With a resistance of 680 Ω and a tolerance of 5%, this robust component ensures reliable performance in demanding applications. Featuring flying leads for convenient installation, its compact 110 x 60 x 15 mm dimensions make it suitable for chassis mounting. RoHS compliant and crafted with high-quality materials, this resistor guarantees both environmental responsibility and durability. Trust in its exceptional quality to enhance the efficiency and longevity of your electronic systems.


