| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2177053-4 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .9 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Wire to Wire |
| Length: | 3.34 in |
| Cable Exit Angle: | 180° |
| Height: | 2.06 in, 52.5 mm |
| Width: | 3.64 in, 92.5 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Part Aliases: | 1-2177053-4 |
| SKU: | AMP1-2177053-4 |
1-2177053-4
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP+ HVP800 series housing, designed for male terminals. With a single row and a pitch of .9 inches, this component offers reliable performance in demanding environments, boasting a voltage rating of 850 V DC and IP6K9K ingress protection. Crafted from durable PA GF material, it ensures long-lasting durability. Featuring two positions and a sealable design, it guarantees secure signal transmission. Operating flawlessly in temperatures ranging from -40 to 140°C, it's ideal for various automotive applications. With a cable exit angle of 180° and a compact size, this orange housing provides versatile installation options. Compliant with RoHS standards, it aligns with environmental regulations. Elevate your automotive connector setup with this essential accessory.


