| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2208685-6 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3 |
| Pitch: | .197 in, .354 in, 5 mm, 9 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 31 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .11 in, .248 in, 2.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2208685-6 |
| SKU: | AMP1-2208685-6 |
1-2208685-6
| Heilind Number: | AMP1-2208685-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2208685-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive and industrial connectivity with our LEAVYSEAL series housing for female terminals. Designed for optimal performance in demanding environments, this rugged connector features IP67 and IP69K ratings, ensuring reliable operation even in harsh conditions. With two to three rows and various pitch options available, it offers versatile installation possibilities. The PBT GF body material, meeting UL 94V-0 flammability standards, guarantees durability and safety. Boasting 31 positions and a 36V DC voltage rating, it's suitable for power and signal applications. The connector's sealable construction and polarization feature further enhance its functionality, while its serviceable design and hybrid connector compatibility provide added convenience. Trust in its quality craftsmanship, meeting RoHS compliance standards, for seamless connectivity in your systems.


