| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213766-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213766-3 |
1-2213766-3
| Heilind Number: | AMP1-2213766-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213766-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your workspace with the AV19 SPM 5A Power LED Green 12V Push Button Switch. Designed for easy panel mounting with a vertical orientation, this versatile switch features a durable silver contact plating and a round actuator for comfortable use. With an SPST configuration and Off-(On) and On-(Off) switch operation, it offers reliable performance for a variety of applications. Rated for 250VAC, it is suitable for high-power usage while also being RoHS compliant for environmentally conscious operation. Perfect for industrial or commercial settings, this switch combines functionality with sleek design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


