1-2213766-9

Heilind Number:AMP1-2213766-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2213766-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A POWER LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213766-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213766-9

Detailed Description

Enhance your control panel with the AV19 SPM 5A Power LED switch, featuring a vibrant blue LED indicator for easy visibility. Designed for vertical mounting, this sleek panel switch is a versatile addition to any setup. Boasting a durable construction and reliable silver contact plating, it ensures longevity and smooth operation. With a 5A amperage rating and 250VAC voltage handling, it's perfect for high-power applications. The SPST contact configuration and round actuator provide straightforward functionality, while the Off-(On), On-(Off) switch operation offers convenience. Compliant with RoHS standards, you can trust in its eco-friendly design. Elevate your control system with this premium push button switch.