| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2319747-2 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 5 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP1-2319747-2 |
1-2319747-2
| Heilind Number: | AMP1-2319747-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2319747-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this versatile TRI-STATE DIP 5P switch, designed for seamless integration in surface mount applications. Featuring a rugged copper alloy construction and a reliable contact configuration, it offers high performance and durability for your project. The vertical mount angle and slide actuator ensure easy operation, while the 2.54 mm pitch allows for precise placement on your PCB. With a rated voltage of 24 VDC and a low amperage of .025 A, this switch is perfect for a wide range of applications. Its black housing and white actuator add a sleek touch to your design. Explore the possibilities with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2319747-6 | ![]() | |
| TE Connectivity 2-2319747-1 | ![]() | |
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


