2-2319747-1

Heilind Number:AMP2-2319747-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2319747-1
ECAD Model:
3D Model

Description:

TRI-STATE DIP 4P G RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2319747-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SP3T
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP2-2319747-1

Detailed Description

Introducing a compact and versatile TRI-STATE DIP switch, perfect for surface mount applications. This 4-position switch features a convenient slide actuator and SP3T contact configuration, allowing for easy control and customization. With a low amperage rating of .025 A and a durable copper alloy contact material, it ensures reliable performance. The sleek black housing and white actuator make for a sleek and professional appearance. RoHS compliant and designed for a rated voltage of 24 VDC, this switch is ideal for a variety of electronic devices and systems. Upgrade your setup with this high-quality and efficient DIP switch.