| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2319747-8 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SP3T |
| Actuator Type: | Slide |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP1-2319747-8 |
1-2319747-8
| Heilind Number: | AMP1-2319747-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2319747-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily control the flow of power with this TRI-STATE DIP 8P G RAISED T&R switch. Designed for surface mount installation, it features a copper alloy contact material and a vertical mount angle, perfect for precise and reliable operation. The SP3T configuration and slide actuator offer smooth switching between the eight positions, while the black housing and white actuator provide a sleek and professional look. With a rated voltage of 24VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Ideal for various applications, it's a must-have component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2319747-1 | ![]() | |
| TE Connectivity 2-2319747-6 | ![]() | |
| TE Connectivity 2319747-1 | ![]() |


