| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282045-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2&3 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Part Aliases: | 1-282045-2 |
| SKU: | AMP1-282045-2 |
1-282045-2
| Heilind Number: | AMP1-282045-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282045-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity in your appliances with our AMP MONO-SHAPE P.C.B. CONN5P. G from the RAST 5 IDC Connectors series. This single-row connector, featuring a robust PA 6.6 GF housing in a striking green hue, offers seamless Cable Mount (Free-Hanging) installation. The Insulation Displacement Crimp (IDC) termination method, along with brass contacts plated with tin, ensures efficient power transmission with a contact amperage of 6 A. With a pitch of 5 mm, it accommodates up to 5 positions for versatile connectivity. Operating temperature range from -25 to 105°C (-13 to 221°F) makes it suitable for various environments. Mating retention and vertical mount orientation add to its stability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for Wire to Board applications in household and industrial settings, this connector is a reliable solution for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282042-2 | ![]() | |
| TE Connectivity 1-282049-1 | ![]() | |
| TE Connectivity 1-282050-1 | ![]() | |
| TE Connectivity 284208-1 | ![]() |


