| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282049-1 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 2&3, 6&7 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Part Aliases: | 1-282049-1 |
| SKU: | AMP1-282049-1 |
1-282049-1
| Heilind Number: | AMP1-282049-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282049-1 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the AMP MONO-SHAPE P.C.B. Connector. This RAST 5 IDC Connector features a durable PA 6.6 GF housing in a natural color, offering reliability in various applications. With nine brass contacts designed for insulation displacement crimping, it ensures secure and efficient power transmission. The 5mm pitch and vertical mount orientation make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -25°C to 105°C (-13°F to 221°F), this connector is suitable for a wide range of environments. Whether you're working on appliances or other power circuits, its tin-plated contact areas guarantee excellent conductivity. Packaged in a convenient tray/box, it's ready for assembly. Upgrade your wire-to-board connections with this high-quality, RoHS-compliant connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282043-2 | ![]() | |
| TE Connectivity 1-282050-1 | ![]() | |
| TE Connectivity 284208-1 | ![]() | |
| TE Connectivity 1-284561-2 | ![]() |


