| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282815-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282815-2 |
| SKU: | AMP1-282815-2 |
1-282815-2
Specifications
Detailed Description
Introducing our Termination Block Header Assembly, designed for efficient power and signal connections. With a 90-degree angle and 12 contacts in a single row, this assembly is perfect for board mounting applications. Constructed with durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial settings. The contact material is CuMg with tin plating, suitable for wire sizes ranging from 12 to 30 AWG. Operating at temperatures between -40 to 105°C, it offers robust functionality in diverse environments. RoHS compliant and suitable for lead-free solder processes, this assembly is not only high-performing but also environmentally friendly. With 100 units in a package, it's an ideal choice for bulk orders. Explore our Termination Block Header Assembly for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796859-2 | ![]() | |
| TE Connectivity 1-284041-2 | ![]() | |
| TE Connectivity 1-284047-2 | ![]() | |
| TE Connectivity 1-796634-2 | ![]() |


