| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284047-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284047-2 |
| SKU: | AMP1-284047-2 |
1-284047-2
Specifications
Detailed Description
Easily connect and stack power and signal cables with this TERMI-BLOK VERTICAL PLUG STACK. Featuring a durable PA 6/6 housing in a vibrant green color, this plug stack is designed for industrial use. With 12 contacts and a pitch of 5.08 mm, it offers reliable connectivity for various applications. The phosphor bronze contact material with tin plating ensures optimal signal transmission, while the 15 A amperage and 300 V AC voltage rating make it suitable for power applications. Operating within a wide temperature range of -40 to 105 °C, this plug stack is versatile and dependable. With a package quantity of 100, it's ideal for bulk installations. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, this TERMI-BLOK plug stack meets high industry standards for performance and environmental responsibility.


