| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284041-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284041-2 |
| SKU: | AMP1-284041-2 |
1-284041-2
Specifications
Detailed Description
Easily connect and stack up to 12 wires with our Vertical Plug Terminal Block. Designed for efficient power and signal transmission, this block features durable PA 6/6 housing in a vibrant green color. With a 15A amperage rating and 300V AC voltage capacity, it ensures reliable performance in industrial settings. The Phosphor Bronze contacts with tin plating guarantee secure connections, while the M3 screw size offers simple installation. Suitable for wire sizes ranging from 12-30 AWG, it accommodates various applications. Operating in temperatures from -40 to 105°C (-40 to 221°F), this RoHS-compliant block is ideal for environmentally conscious projects. Whether for power distribution or signal routing, our Terminal Block is a versatile solution for your connectivity needs.


