| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284396-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 14.9 mm, .586 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-284396-1 |
| SKU: | AMP1-284396-1 |
1-284396-1
| Heilind Number: | AMP1-284396-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-284396-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our AMP MONO-SHAPE 3 POS TAB CONN from the RAST 5 IDC Connectors series. This UL-certified Connector Assembly features a durable PA 6/6 housing in sleek black, perfect for cable mount applications. With insulation displacement crimp termination and tin plating, it ensures reliable performance with a 16A contact amperage and 380VAC voltage rating. Designed for power circuit applications, it accommodates 15-20 AWG stranded wire, making it ideal for various appliances. Its compact rectangular shape, at 14.9mm in length and 14mm in width, offers efficient wire-to-board connectivity. With mating alignment and retention features, it guarantees secure and stable connections. VDE tested and RoHS compliant, this connector upholds international standards for quality and environmental responsibility. Explore the possibilities with this essential component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282003-1 | ![]() | |
| TE Connectivity 1-282003-2 | ![]() | |
| TE Connectivity 1-282003-7 | ![]() | |
| TE Connectivity 1-293003-5 | ![]() | |
| TE Connectivity 293141-2 | ![]() |


