| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293141-2 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 240 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 24.9 mm, .98 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 293141-2 |
| SKU: | AMP293141-2 |
293141-2
| Heilind Number: | AMP293141-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 293141-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure power cables with our Mono-Shape Tab Connector. This RAST 5 IDC Connector features a 5-position female receptacle housed in durable PA 6/6 material, meeting UL 94V-2 flammability standards. With a 7A contact amperage and 240VAC voltage rating, it ensures reliable power transmission. The Cable Mount (Free-Hanging) design, termination via Insulation Displacement Crimp (IDC), and 5mm pitch offer efficient installation. Its black housing, measuring 24.5mm in height and 14mm in width, provides a sleek finish. Tested for VDE compliance and suitable for wire sizes 0.5-1.5mm² (16-20 AWG), it's ideal for appliances and power applications. The connector, with inline contact layout and polarization for mating alignment, guarantees secure and stable connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284545-2 | ![]() | |
| TE Connectivity 293143-1 | ![]() | |
| TE Connectivity 1-282005-1 | ![]() |


