| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292183-2 |
| Color: | Black |
| Series: | CT Hybrid Drawer |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | 19 mm[.748 in] |
| Overall Length: | 67 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 40 |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 100 MΩ |
| GPL: | K13 |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 19 mm, .748 in |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Drawer Style: | Miniature Power |
| Custom Configurable: | No |
| Number of Columns: | 9 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 12 |
| Wire Size: | 24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA |
| Contact Design: | Tab |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 2.64 in, 67 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1800 V AC |
| Connector Width: | 1.57 in, 39.9 mm |
| Mating Retention: | Without |
| Voltage Rating (UL): | 250 V AC |
| Power Contact Centerline: | .276 in, 7 mm |
| Insulation Diameter: | .055 - .094 in, 1.4 - 2.4 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292183-2 |
| SKU: | AMP1-292183-2 |
1-292183-2
Specifications
Detailed Description
Easily connect power and signal components with this 18-pin plug assembly from our CT Hybrid Drawer series. Designed for optimal performance, this black thermoplastic housing ensures durability and safety. With a 15A amperage rating and 250VAC voltage capacity, it's suitable for a wide range of applications. Featuring 18 contacts in 2 rows, this panel-mounted assembly offers secure and efficient connectivity. The copper alloy contacts with crimp termination provide reliable conductivity, while the UL 94V-0 flammability standard ensures peace of mind. Suitable for wire sizes ranging from 24 to 16 AWG, this connector is versatile and easy to install. Operating in temperatures from -30 to 105 °C, it's ideal for demanding environments. Whether for power or signal transmission, this connector is a dependable choice, compliant with RoHS regulations for environmental responsibility. With a package quantity of 40, it's readily available for your project needs. Elevate your connectivity solutions with this high-quality plug assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179322-2 | ![]() | |
| TE Connectivity 1-292186-2 | ![]() | |
| TE Connectivity 179321-3 | ![]() | |
| TE Connectivity 179322-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2013 | P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. | Download | |||


