| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-35478-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-35478-0 |
1-35478-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 12-10 R 3/8 Ring Tongue Terminals. Designed for efficiency and reliability, these connectors are the perfect solution for your wire termination needs. With a stud size of 3/8 and a closed barrel design, they provide secure and stable connections. Operating at temperatures ranging from 105°C to 221°F, they are suitable for a variety of environments. Insulated for added safety, these terminals accommodate wire sizes from 10 to 12 AWG, ensuring versatility in application. Straight terminal angles and RoHS compliance further enhance their usability. Elevate your connectivity with Rings & Spades' premium quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320564-3 | Cut Strip - TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 2-323762-3 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 60253-2 | Cut Strip - FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 61627-1 | .140 DIA PIN 20-14 PTPBR | ![]() |
| TE Connectivity 87666-2 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |


