1-5120532-1

Heilind Number:AMP1-5120532-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5120532-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,50A/S,N,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5120532-1
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 14 mm, .551 in, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-5120532-1
SKU:AMP1-5120532-1

Detailed Description

Enhance your signal connectivity with our cutting-edge Board to Board Mezzanine Connector. This UL and CSA certified connector features a durable thermoplastic housing in sleek black, with two rows and 64 positions for optimal performance. The surface mount termination method ensures easy installation, while the gold-plated phosphor bronze contacts guarantee reliable conductivity. With a pitch of 1mm and a voltage rating of 250VAC, this connector is suitable for a wide range of applications. Its compact design, with a vertical mount orientation and stackable feature, offers versatility in assembly. Meeting industry standards like IEEE 1386 and RoHS compliance, this connector is a top choice for high-speed and differential signaling requirements. Explore its full potential in your PCB designs for seamless data and device connectivity.