| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120528-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 34.22 ;34.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120528-1 |
| SKU: | AMP5120528-1 |
5120528-1
Specifications
Detailed Description
Discover our cutting-edge Board to Board Mezzanine Connector, meticulously designed for high-performance applications. With a sleek black housing made of UL 94V-0 thermoplastic, this connector boasts CSA and UL certifications, ensuring top-notch safety and quality standards. Its 64 gold-plated socket contacts, arranged in a straight, double-row layout with a 1mm pitch, guarantee reliable signal transmission at a voltage of 250 VAC and an amperage of 1A. Perfect for signal circuit applications, this connector offers a secure surface mount termination method and a stackable design, making it ideal for compact PCB assemblies. With features like gold-plated PCB contacts, differential signaling support, and a wide operating temperature range from -67 to 230°F, this connector excels in demanding environments. Rest assured, it is RoHS compliant, meeting the latest environmental regulations. Elevate your connectivity solutions with our Board to Board Mezzanine Connector, the epitome of performance and reliability.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | E-16-004550 - Product Improvement. There have been no changes to the existing parts, this is a revision increase only. | Download | |||
| 04/30/2015 | P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging. | Download | |||


