| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120521-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 34.22 ;34.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120521-1 |
| SKU: | AMP5120521-1 |
5120521-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Board-to-Board Mezzanine Connector. Designed for seamless integration, this straight-mount receptacle features 64 gold-plated sockets in a 2-row layout, ensuring reliable signal transmission. With a housing made of UL 94V-0-rated thermoplastic in sleek black, it meets stringent safety standards. Operating at temperatures ranging from -67 to 230°F, it guarantees performance in diverse environments. Its stackable configuration with a stack height of .394 in offers versatility in assembly, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for applications requiring high-speed data transfer, this connector, certified by UL and CSA, is a trusted choice for engineers and designers seeking quality and performance. Elevate your connectivity solutions with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2015 | P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging. | Download | |||


