| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-521384-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 96 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D, 5D |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-521384-5 |
| SKU: | AMP1-521384-5 |
1-521384-5
Specifications
Detailed Description
Get reliable power connectivity with this Right Angle RAST 5 IDC Connector. Designed for board mount applications, this connector features a durable Nylon 6/6 housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of 5mm and contact amperage of 16A, it ensures efficient power transmission in various appliances. The connector's inline layout and wave solder capability make it easy to integrate onto printed circuit boards. Its brass contacts with tin plating offer reliable conductivity, while the solder termination method provides secure attachment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. With a package quantity of 96, it's ideal for bulk installations in industrial settings. Trust in this high-quality PCB connector for your power distribution needs.


