1-532431-1

Heilind Number:AMP1-532431-1
Manufacturer:TE Connectivity
Manufacturer Number:1-532431-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 3 ROW 210 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-532431-1
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:210
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:.36 in, 9.14 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1-532431-1
SKU:AMP1-532431-1

Detailed Description

Enhance your connectivity with our advanced HDI RECP ASSY. Featuring three rows and 210 positions, this high-density receptacle assembly ensures seamless signal transmission. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it guarantees reliability in any application. The right-angle orientation, along with through-hole solder termination, offers easy and secure board mounting. With gold-plated copper alloy contacts and a maximum amperage of 3A, it ensures efficient power delivery. Suitable for signal circuits, this assembly operates flawlessly in a wide temperature range from -85 to 257°F. Trust in its quality for your PCB interconnections, meeting stringent ECCN and RoHS compliance standards. Elevate your board-to-board connectivity with this essential component for data and devices.