| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640456-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-0581 1-640456-2 |
| SKU: | AMP1-640456-2 |
1-640456-2
| Heilind Number: | AMP1-640456-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640456-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connection setup with the MTA 100 Series Straight Board Mount Header. This high-quality component features a durable Polyester-GF housing and Copper Alloy contacts, ensuring reliable performance. With 12 contacts arranged in a single row, it offers ample connectivity for your circuit applications. The 2.54mm pitch and 5A amperage rating make it suitable for signal transmission, while the 250VAC voltage rating guarantees safe operation. Featuring UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent quality and environmental standards. Whether you're working on appliances or other electronic devices, this header is a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292232-2 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 1-380999-0 | 06P CMNL HDR ASSY NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770874-0 | 04P MINI UMNL HDR ASSY SN LF | ![]() |
| TE Connectivity PT06E-18-80PX(027) | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 350211-1 | 04P CMNL HDR ASSY PC UL94VO | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


