| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643071-7 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 17 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643071-7 |
| SKU: | AMP1-643071-7 |
1-643071-7
Specifications
Detailed Description
Enhance the durability and functionality of your MTA 156 series connectors with these Strain Relief Covers. Designed for a pitch of 3.96mm, these covers provide a secure fit for 17 positions, ensuring reliable connections in appliances and other applications. Crafted from UL 94V-2 rated Nylon, they offer excellent flame resistance. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), they are suitable for a wide range of environments. Compliant with RoHS standards, these covers are a sustainable choice for your connectivity needs. Partner them with our Backplane Connector Accessories for seamless installation.


