| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-6 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 16 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-6 |
| SKU: | AMP1-643075-6 |
1-643075-6
Specifications
Detailed Description
Enhance the durability and performance of your MTA 100 connectors with our Strain Relief Covers. Designed for a secure fit, these white covers provide protection and support to ensure reliable connections. Made from UL 94V-2 rated nylon, they offer superior flame resistance. With a pitch of 2.54mm (.1 in) and 16 positions, they are perfect for a variety of applications. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), these covers are ideal for appliances and other electronic devices. Compliant with RoHS standards, they are a sustainable choice for your connector hardware needs. Upgrade your setup with these essential accessories for added peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-4 | 02P CMNL CAP HSG F/H YELL | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 207377-1 | HSG,PLUG 6 POSN,METRIMATE | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350689-2 | UMNL SOK 24-18 AUBR L/P | ![]() |
| TE Connectivity 4-643813-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-643815-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |


