| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-5 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 15 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-5 |
| SKU: | AMP1-643075-5 |
1-643075-5
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Crafted from UL 94V-2 compliant nylon, they offer reliable protection against flammability. With a pitch of 2.54 mm, these covers are designed for 15-position connectors. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), they are ideal for various appliance applications. Featuring a standard profile and compatible with closed-end IDC installation, these covers ensure secure connections. Rest assured, they meet RoHS compliance, making them environmentally friendly. Perfect for use in PCB connectors, backplane connectors, and more, these accessories are essential for maintaining the integrity of your electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-643075-0 | 10P MTA100 MOLDED COVER | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 3-640663-1 | Cut Strip - MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 3-641237-8 | 08P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-644042-6 | 06P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-644042-8 | 08P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 4-640440-5 | 15P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-643813-5 | 15P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 643067-7 | 07P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |


